
51125-07-0200-01 | |
|---|---|
DigiKey Part Number | 1175-51125-07-0200-01-ND |
Manufacturer | |
Manufacturer Product Number | 51125-07-0200-01 |
Description | WIRE-TO BOARD HEADER, 2.5MM, 7 C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 51125-07-0200-01 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Packaging Bag | Insulation Height 0.226" (5.74mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.93500 | ¥19.35 |
| 100 | ¥1.64080 | ¥164.08 |
| 500 | ¥1.46428 | ¥732.14 |
| 1,000 | ¥1.39424 | ¥1,394.24 |
| 5,000 | ¥1.24447 | ¥6,222.35 |
| 10,000 | ¥1.18505 | ¥11,850.50 |


