Connector Header Through Hole 10 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4282-1-0100-10-SP

DigiKey Part Number
1175-2620-ND
Manufacturer
Manufacturer Product Number
4282-1-0100-10-SP
Description
CONN HEADER VERT 10POS DL 94V-0
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Packaging
Tray
Contact Length - Post
0.157" (4.00mm)
Part Status
Active
Insulation Height
0.504" (12.80mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA66), Nylon 6/6
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Current Rating (Amps)
9A
Shrouding
Shrouded - 4 Wall
Voltage Rating
600VAC/DC
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥5.97900¥59.79
100¥5.08190¥508.19
500¥4.53576¥2,267.88
3,600¥3.94591¥14,205.28
7,200¥3.75767¥27,055.22
10,800¥3.65179¥39,439.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.