
Category | Number of Rows 2 |
Manufacturer CNC Tech | Row Spacing 0.059" (1.50mm) |
Packaging Tray | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Cable Termination IDC |
Connector Type Plug | Wire Type Ribbon Cable |
Contact Type Male Pin | Features Feed Through |
Number of Positions 20 | Contact Finish Tin |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥9.59300 | ¥95.93 |
| 25 | ¥8.99440 | ¥224.86 |
| 50 | ¥8.56440 | ¥428.22 |
| 100 | ¥8.15420 | ¥815.42 |
| 250 | ¥7.64348 | ¥1,910.87 |
| 500 | ¥7.27842 | ¥3,639.21 |
| 1,080 | ¥6.89335 | ¥7,444.82 |
| 3,240 | ¥6.37938 | ¥20,669.19 |





