



3521-26-0200-99 | |
|---|---|
DigiKey Part Number | 1175-2225-ND |
Manufacturer | |
Manufacturer Product Number | 3521-26-0200-99 |
Description | CONN RCPT 26POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Red |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 500V |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Mounting Type Through Hole, Right Angle | Contact Material Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.74000 | ¥33.74 |
| 16 | ¥27.70438 | ¥443.27 |
| 112 | ¥24.14839 | ¥2,704.62 |
| 512 | ¥21.69324 | ¥11,106.94 |
| 1,008 | ¥20.68131 | ¥20,846.76 |


