



3521-26-0101-99 | |
|---|---|
DigiKey Part Number | 1175-2237-ND |
Manufacturer | |
Manufacturer Product Number | 3521-26-0101-99 |
Description | CONN RCPT 26POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Red |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500V |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Contact Material Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 16 | ¥11.38188 | ¥182.11 |
| 112 | ¥9.92027 | ¥1,111.07 |
| 512 | ¥8.91076 | ¥4,562.31 |
| 1,008 | ¥8.49488 | ¥8,562.84 |
| 5,008 | ¥7.58681 | ¥37,994.74 |
| 10,000 | ¥7.22591 | ¥72,259.10 |




