Connector Header Through Hole, Right Angle 26 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 26 position 0.050" (1.27mm)
3221-26-0200-00
3221-26-0200-00

3221-26-0200-00

DigiKey Part Number
1175-1746-ND
Manufacturer
Manufacturer Product Number
3221-26-0200-00
Description
CONN HEADER R/A 26POS 1.27MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
3221-26-0200-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.083" (2.11mm)
Mfr
Insulation Height
0.201" (5.10mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A (AC/DC)
Mounting Type
Voltage Rating
50VAC/DC
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 775
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.80000¥15.80
10¥13.41400¥134.14
100¥11.39770¥1,139.77
500¥10.17326¥5,086.63
1,800¥9.29433¥16,729.79
5,400¥8.60162¥46,448.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.