Connector Header Through Hole 26 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 26 position 0.050" (1.27mm)
3221-26-0100-00
3221-26-0100-00

3221-26-0100-00

DigiKey Part Number
1175-1745-ND
Manufacturer
Manufacturer Product Number
3221-26-0100-00
Description
CONN HEADER VERT 26POS 1.27MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.083" (2.11mm)
Mfr
Insulation Height
0.213" (5.40mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A (AC/DC)
Mounting Type
Voltage Rating
50VAC/DC
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.90000¥12.90
10¥10.94100¥109.41
100¥9.29380¥929.38
500¥8.29580¥4,147.90
1,800¥7.57890¥13,642.02
5,400¥7.01398¥37,875.49
10,800¥6.67959¥72,139.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.