



3220-20-0200-00 | |
|---|---|
DigiKey Part Number | 1175-1670-ND |
Manufacturer | |
Manufacturer Product Number | 3220-20-0200-00 |
Description | CONN HEADER R/A 20POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3220-20-0200-00 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.083" (2.11mm) |
Packaging Tray | Insulation Height 0.201" (5.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 50VAC/DC |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥9.93200 | ¥99.32 |
| 100 | ¥8.44040 | ¥844.04 |
| 500 | ¥7.53396 | ¥3,766.98 |
| 2,200 | ¥6.78613 | ¥14,929.49 |
| 6,600 | ¥6.28030 | ¥41,449.98 |
| 11,000 | ¥6.05822 | ¥66,640.42 |









