



Category | Row Spacing 0.079" (2.00mm) |
Manufacturer CNC Tech | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness Flash |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥5.09400 | ¥50.94 |
| 25 | ¥4.77360 | ¥119.34 |
| 50 | ¥4.54520 | ¥227.26 |
| 100 | ¥4.32690 | ¥432.69 |
| 250 | ¥4.05592 | ¥1,013.98 |
| 500 | ¥3.86208 | ¥1,931.04 |
| 1,000 | ¥3.67758 | ¥3,677.58 |
| 2,500 | ¥3.44726 | ¥8,618.15 |







