Orange Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-10400F

DigiKey Part Number
1175-3060-10400F-ND
Manufacturer
Manufacturer Product Number
3060-10400F
Description
CONN FERRULE 12 AWG ORANGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
12 AWG (4.00mm²)
Manufacturer
CNC Tech
Length - Overall
17.00mm
Packaging
Bulk
Length - Pin
10.00mm
Part Status
Active
Color
Orange
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,085
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥1.03400¥10.34
25¥0.96920¥24.23
50¥0.92300¥46.15
100¥0.87910¥87.91
250¥0.82404¥206.01
500¥0.78466¥392.33
1,000¥0.74711¥747.11
2,500¥0.70024¥1,750.60
Manufacturers Standard Package