Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-10100G

DigiKey Part Number
1175-3060-10100G-ND
Manufacturer
Manufacturer Product Number
3060-10100G
Description
CONN FERRULE 17 AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
17 AWG (1.00mm²)
Manufacturer
CNC Tech
Length - Overall
16.00mm
Packaging
Bulk
Length - Pin
10.00mm
Part Status
Active
Color
Yellow
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,666
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.64500¥6.45
25¥0.60520¥15.13
50¥0.57560¥28.78
100¥0.54750¥54.75
250¥0.51308¥128.27
500¥0.48860¥244.30
1,000¥0.46519¥465.19
2,500¥0.43600¥1,090.00
Manufacturers Standard Package