
302-28-26-GR-0100F | |
|---|---|
DigiKey Part Number | CN221GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-26-GR-0100F |
Description | CBL RIBN 26COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 1.300" (33.02mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 26 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2651 |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,050.61000 | ¥1,050.61 |
| 2 | ¥952.24000 | ¥1,904.48 |
| 3 | ¥898.92000 | ¥2,696.76 |
| 5 | ¥835.92400 | ¥4,179.62 |
| 7 | ¥796.90429 | ¥5,578.33 |
| 10 | ¥757.59000 | ¥7,575.90 |




