
302-28-09-GR-0100F | |
|---|---|
DigiKey Part Number | CN239GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-09-GR-0100F |
Description | CBL RIBN 9COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Packaging Spool | Ribbon Width 0.450" (11.43mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 9 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2651 |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥353.12000 | ¥353.12 |
| 2 | ¥320.23500 | ¥640.47 |
| 3 | ¥302.38000 | ¥907.14 |
| 5 | ¥281.20600 | ¥1,406.03 |
| 7 | ¥268.07000 | ¥1,876.49 |
| 10 | ¥254.81900 | ¥2,548.19 |


