
2002-1-2-40-30-BK | |
|---|---|
DigiKey Part Number | 1175-1706-2-ND - Tape & Reel (TR) 1175-1706-1-ND - Cut Tape (CT) 1175-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2002-1-2-40-30-BK |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer CNC Tech | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.3A |
Part Status Active | Voltage - Rated 40V |
Connector Type HDMI - Micro | Mating Cycles 5000 |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Solder Retention |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.91851 | ¥16,918.51 |
| 2,000 | ¥16.11161 | ¥32,223.22 |
| 3,000 | ¥15.65761 | ¥46,972.83 |
| 5,000 | ¥15.10411 | ¥75,520.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.54000 | ¥27.54 |
| 10 | ¥23.42100 | ¥234.21 |
| 25 | ¥21.95200 | ¥548.80 |
| 50 | ¥20.90160 | ¥1,045.08 |
| 100 | ¥19.90340 | ¥1,990.34 |
| 250 | ¥18.65644 | ¥4,664.11 |
| 500 | ¥17.76610 | ¥8,883.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.03000 | ¥29.03 |
| 10 | ¥26.35600 | ¥263.56 |
| 25 | ¥24.96200 | ¥624.05 |
| 50 | ¥24.38160 | ¥1,219.08 |
| 100 | ¥23.22050 | ¥2,322.05 |
| 250 | ¥20.31804 | ¥5,079.51 |
| 500 | ¥19.73750 | ¥9,868.75 |


