USB 2.0 Cable A Male to C Male 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-1032-RE-B0100

DigiKey Part Number
1175-2090-ND
Manufacturer
Manufacturer Product Number
105-1032-RE-B0100
Description
CBL USB2.0 A PLUG TO C PLG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Configuration
Features
Data Transfer and Charge, Reversible
Length
3.28' (1.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.04000¥82.04
10¥69.70000¥697.00
30¥64.49767¥1,934.93
50¥62.21360¥3,110.68
100¥59.24460¥5,924.46
250¥55.53700¥13,884.25
500¥52.88828¥26,444.14
1,000¥50.36684¥50,366.84
Manufacturers Standard Package