
105-1028-WH-00100 | |
|---|---|
DigiKey Part Number | 1175-105-1028-WH-00100-ND |
Manufacturer | |
Manufacturer Product Number | 105-1028-WH-00100 |
Description | CBL USB A TO C CHRG ONLY 1M WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 3.28' (1.00m) | Features Charge Only |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.12000 | ¥38.12 |
| 10 | ¥32.42700 | ¥324.27 |
| 25 | ¥30.39400 | ¥759.85 |
| 50 | ¥28.94000 | ¥1,447.00 |
| 200 | ¥26.24275 | ¥5,248.55 |
| 400 | ¥24.99048 | ¥9,996.19 |
| 600 | ¥24.28595 | ¥14,571.57 |
| 1,000 | ¥23.42675 | ¥23,426.75 |
| 2,600 | ¥21.90102 | ¥56,942.65 |

