
105-1028-BL-00100 | |
|---|---|
DigiKey Part Number | 1175-105-1028-BL-00100-ND |
Manufacturer | |
Manufacturer Product Number | 105-1028-BL-00100 |
Description | CBL USB A TO C CHRG ONLY 1M BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Charge Only |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 10 | ¥31.36700 | ¥313.67 |
| 25 | ¥29.40400 | ¥735.10 |
| 50 | ¥27.99800 | ¥1,399.90 |
| 200 | ¥25.38810 | ¥5,077.62 |
| 400 | ¥24.17660 | ¥9,670.64 |
| 600 | ¥23.49490 | ¥14,096.94 |
| 1,000 | ¥22.66374 | ¥22,663.74 |
| 2,600 | ¥21.18769 | ¥55,087.99 |

