USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103-1092-BL-F0050

DigiKey Part Number
1175-1799-ND
Manufacturer
Manufacturer Product Number
103-1092-BL-F0050
Description
CABLE A PLUG TO MCR B PLUG 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
5Gbps
Mfr
Wire Gauge
24 AWG, 28 AWG, 28 AWG
Packaging
Tray
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Ferrite
Length
1.64' (500.0mm)
Base Product Number
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.19000¥84.19
10¥71.51900¥715.19
25¥67.04000¥1,676.00
50¥63.83780¥3,191.89
100¥60.79030¥6,079.03
300¥56.25830¥16,877.49
600¥53.57538¥32,145.23
1,200¥51.02140¥61,225.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.