USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1492-BL-F0100

DigiKey Part Number
1175-1809-ND
Manufacturer
Manufacturer Product Number
102-1492-BL-F0100
Description
CBL USB2.0 A PLG-MCR B PLG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Ferrite
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,128
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.67000¥64.67
10¥54.97100¥549.71
30¥50.86333¥1,525.90
50¥49.06260¥2,453.13
100¥46.72050¥4,672.05
250¥43.79624¥10,949.06
500¥41.70692¥20,853.46
1,000¥39.71823¥39,718.23
Manufacturers Standard Package