
102-1031-BL-F0200 | |
|---|---|
DigiKey Part Number | 1175-1453-ND |
Manufacturer | |
Manufacturer Product Number | 102-1031-BL-F0200 |
Description | CBL USB2.0 A PLG-MIN B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Ferrite |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.39000 | ¥57.39 |
| 10 | ¥48.76800 | ¥487.68 |
| 30 | ¥45.12400 | ¥1,353.72 |
| 50 | ¥43.52500 | ¥2,176.25 |
| 100 | ¥41.44760 | ¥4,144.76 |
| 250 | ¥38.85344 | ¥9,713.36 |
| 500 | ¥37.72292 | ¥18,861.46 |






