
102-1030-BL-F0300 | |
|---|---|
DigiKey Part Number | 1175-1414-ND |
Manufacturer | |
Manufacturer Product Number | 102-1030-BL-F0300 |
Description | CBL USB2.0 A PLUG TO B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Ferrite |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.27000 | ¥84.27 |
| 10 | ¥71.57700 | ¥715.77 |
| 30 | ¥66.23433 | ¥1,987.03 |
| 50 | ¥63.88900 | ¥3,194.45 |
| 100 | ¥60.83910 | ¥6,083.91 |
| 250 | ¥57.03156 | ¥14,257.89 |
| 500 | ¥54.31188 | ¥27,155.94 |
| 1,000 | ¥51.72271 | ¥51,722.71 |






