
1007-24-1-2000-007-1-TD | |
|---|---|
DigiKey Part Number | 1175-1007-24-1-2000-007-1-TD-ND 1175-1007-24-1-2000-007-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-24-1-2000-007-1-TD |
Description | WIRE 24AWG GREEN SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Green 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.053" (1.35mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature 80°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1007 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.25000 | ¥4.25 |
| 5 | ¥3.79400 | ¥18.97 |
| 10 | ¥3.61500 | ¥36.15 |
| 25 | ¥3.39240 | ¥84.81 |
| 50 | ¥3.23080 | ¥161.54 |
| 100 | ¥3.07680 | ¥307.68 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.51094 | ¥1,021.88 |
| 4,000 | ¥0.48606 | ¥1,944.24 |
| 6,000 | ¥0.47198 | ¥2,831.88 |
| 10,000 | ¥0.45472 | ¥4,547.20 |
| 14,000 | ¥0.44364 | ¥6,210.96 |
| 20,000 | ¥0.43214 | ¥8,642.80 |











