USB-A (USB TYPE-A) USB 1.1 Receptacle Connector 4 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 1.1 Receptacle Connector 4 Position Surface Mount, Right Angle
1001-002-01100
1001-002-01100

1001-002-01100

DigiKey Part Number
1175-1001-ND
Manufacturer
Manufacturer Product Number
1001-002-01100
Description
CONN RCPT USB1.1 TYPEA 4P SMD RA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 1.1 Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1001-002-01100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
CNC Tech
Operating Temperature
-55°C ~ 50°C
Packaging
Tray
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1.5A
Connector Type
USB-A (USB TYPE-A)
Voltage - Rated
30V
Number of Contacts
4
Mating Cycles
1500
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 1.1
Shell/Shielding Material
Brass
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,717
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥6.50800¥65.08
25¥6.10000¥152.50
50¥5.80720¥290.36
100¥5.53010¥553.01
250¥5.18296¥1,295.74
500¥4.93554¥2,467.77
1,000¥4.69976¥4,699.76
2,500¥4.40556¥11,013.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.