RF Amplifier IC 4.4GHz ~ 5.9GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC 4.4GHz ~ 5.9GHz
Hi Linearity Drivers C Band Communications

MMA-445933H-M5

DigiKey Part Number
2032-MMA-445933H-M5TR-ND - Tape & Reel (TR)
2032-MMA-445933H-M5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMA-445933H-M5
Description
IC RF AMP 4.4GHZ-5.9GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4.4GHz ~ 5.9GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
33dB
Manufacturer
CML Micro
Voltage - Supply
7.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply
1A
Part Status
Active
Mounting Type
Surface Mount
Frequency
4.4GHz ~ 5.9GHz
Package / Case
6-SMD, Flat Lead Exposed Pad
P1dB
33dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥742.19000¥742.19
10¥617.95200¥6,179.52
25¥591.74720¥14,793.68
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥518.72264¥518,722.64
Manufacturers Standard Package