CMX993 - Modulator 30MHz ~ 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMX993 - Modulator 30MHz ~ 1GHz Evaluation Board
CMX993/CMX993W RF (I/Q) Quadrature Modulator Product Introduction

EV9930

DigiKey Part Number
2032-1128-ND
Manufacturer
Manufacturer Product Number
EV9930
Description
CMX993 EVALUATION KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMX993 - Modulator 30MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
CML Micro
Utilized IC / Part
CMX993
Packaging
Box
RF Frequency
30MHz ~ 1GHz
Part Status
Active
Function
Modulator
Type
Modulator
Base Product Number
Frequency
30MHz ~ 1GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,255.15000¥2,255.15
Manufacturers Standard Package