
Category | Contents Board(s) |
Manufacturer CML Micro | Utilized IC / Part CMX901 |
Packaging Bulk | RF Frequency 900MHz ~ 930MHz |
Part Status Obsolete | Function Power Amplifier |
Type Power Amplifier | Base Product Number |
Frequency 900MHz ~ 930MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥912.59000 | ¥912.59 |

