
FM6725 | |
|---|---|
DigiKey Part Number | 4654-FM6725-ND |
Manufacturer | |
Manufacturer Product Number | FM6725 |
Description | DIN SKT 5 PIN 180 SCREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | FM6725 Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Tin |
Packaging Box | Color Black, Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 5 | Shielding |
Shell Size - Insert DIN | Current Rating (Amps) 4A |
Mounting Type Through Hole, Right Angle | Voltage Rating 34VAC |
Termination Solder | Operating Temperature -20°C ~ 70°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥13.41400 | ¥134.14 |
| 25 | ¥12.57040 | ¥314.26 |
| 50 | ¥11.97000 | ¥598.50 |
| 100 | ¥11.39770 | ¥1,139.77 |
| 300 | ¥10.54673 | ¥3,164.02 |
| 500 | ¥10.17326 | ¥5,086.63 |
| 1,000 | ¥9.68772 | ¥9,687.72 |
| 2,500 | ¥9.08152 | ¥22,703.80 |



