
FCR7366G | |
|---|---|
DigiKey Part Number | 4654-FCR7366G-ND |
Manufacturer | |
Manufacturer Product Number | FCR7366G |
Description | P18S 2MM PLUG SHROUDED GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Quick Connect Green |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount |
Packaging Bag | Termination Quick Connect |
Part Status Active | Insulation Insulated |
Type Banana Plug | Color Green |
Gender Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.15000 | ¥35.15 |
| 10 | ¥29.85400 | ¥298.54 |
| 25 | ¥27.98480 | ¥699.62 |
| 50 | ¥26.64840 | ¥1,332.42 |
| 100 | ¥25.37490 | ¥2,537.49 |
| 300 | ¥23.48223 | ¥7,044.67 |
| 500 | ¥22.65100 | ¥11,325.50 |
| 1,000 | ¥21.57064 | ¥21,570.64 |
| 2,500 | ¥20.22142 | ¥50,553.55 |





