
FCR73575Y | |
|---|---|
DigiKey Part Number | 4654-FCR73575Y-ND |
Manufacturer | |
Manufacturer Product Number | FCR73575Y |
Description | 4MM S16N/4.8 YELLOW WNW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Quick Connect Yellow |
Datasheet | Datasheet |
EDA/CAD Models | FCR73575Y Models |
Category | Plug/Mating Plug Diameter Standard Tip |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount |
Packaging Bag | Termination Quick Connect |
Part Status Active | Insulation Mating End Insulated |
Type Tip Jack | Color Yellow |
Gender Female | Contact Finish Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 975455703 | Altech Corporation | 0 | 975455703-ND | ¥37.65440 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.51000 | ¥53.51 |
| 10 | ¥45.44400 | ¥454.44 |
| 25 | ¥42.59720 | ¥1,064.93 |
| 50 | ¥40.56440 | ¥2,028.22 |
| 100 | ¥38.62670 | ¥3,862.67 |
| 300 | ¥35.74623 | ¥10,723.87 |
| 500 | ¥34.48142 | ¥17,240.71 |
| 1,000 | ¥32.83701 | ¥32,837.01 |
| 2,500 | ¥30.78387 | ¥76,959.68 |



