Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Thermoplastic Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC72601D

DigiKey Part Number
4654-FC72601D-ND
Manufacturer
Manufacturer Product Number
FC72601D
Description
KNOB K86R BLACK/WHITE 6MM USA D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Thermoplastic Black, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.236" (6.00mm)
Manufacturer
CLIFF Electronic Components Ltd
Diameter
0.433" (11.00mm)
Packaging
Bag
Height
0.591" (15.00mm)
Part Status
Active
Indicator
Line on Top and Side
Style
Cylindrical with Skirt
Material
Thermoplastic
Type
Knurled, Straight
Color
Black, White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.83000¥16.83
5¥14.18200¥70.91
10¥13.25900¥132.59
25¥12.19720¥304.93
50¥11.48820¥574.41
100¥10.85710¥1,085.71
300¥9.99017¥2,997.05
500¥9.63612¥4,818.06
1,000¥9.19932¥9,199.32
Manufacturers Standard Package