




FC684217 | |
|---|---|
DigiKey Part Number | 4654-FC684217-ND |
Manufacturer | |
Manufacturer Product Number | FC684217 |
Description | ZC CLIFFCON 7 PIN LOCKING PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FC684217 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass, Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Color Silver |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 7 | Shielding |
Shell Size - Insert 7 | Current Rating (Amps) 1A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48V |
Termination Solder Cup | Cable Opening 0.256" (6.50mm) |
Fastening Type Threaded | Operating Temperature -20°C ~ 70°C |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.39000 | ¥46.39 |
| 10 | ¥39.43100 | ¥394.31 |
| 25 | ¥36.96040 | ¥924.01 |
| 50 | ¥35.19380 | ¥1,759.69 |
| 100 | ¥33.51330 | ¥3,351.33 |
| 300 | ¥31.01360 | ¥9,304.08 |
| 500 | ¥29.91622 | ¥14,958.11 |
| 1,000 | ¥28.48939 | ¥28,489.39 |
| 2,500 | ¥26.70785 | ¥66,769.62 |






