



FC681465P | |
|---|---|
DigiKey Part Number | 4654-FC681465P-ND |
Manufacturer | |
Manufacturer Product Number | FC681465P |
Description | DC-10LP DUAL SOCKET PCB MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FC681465P Models |
Category | Termination Kinked Pin, Solder |
Manufacturer CLIFF Electronic Components Ltd | Shielding Unshielded |
Packaging Bag | Voltage - Rated 12VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Material Flammability Rating UL94 V-0 |
Gender Male | Contact Material - Plating Silver |
Actual Diameter 0.248" (6.30mm OD) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass, Beryllium Copper, Phosphor Bronze |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 10 | ¥17.12700 | ¥171.27 |
| 25 | ¥16.05320 | ¥401.33 |
| 50 | ¥15.28420 | ¥764.21 |
| 100 | ¥14.55480 | ¥1,455.48 |
| 300 | ¥13.46840 | ¥4,040.52 |
| 500 | ¥12.99144 | ¥6,495.72 |
| 1,000 | ¥12.37154 | ¥12,371.54 |
| 2,500 | ¥11.59749 | ¥28,993.73 |





