
FC582120 | |
|---|---|
DigiKey Part Number | 4654-FC582120-ND |
Manufacturer | |
Manufacturer Product Number | FC582120 |
Description | 2.1MM DC PLUG TO SOCKET 2000MM B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer CLIFF Electronic Components Ltd | Length 6.6' (2.00m) |
Packaging Bag | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.98000 | ¥34.98 |
| 10 | ¥29.71400 | ¥297.14 |
| 25 | ¥27.85320 | ¥696.33 |
| 50 | ¥26.52180 | ¥1,326.09 |
| 100 | ¥25.25490 | ¥2,525.49 |
| 300 | ¥23.37073 | ¥7,011.22 |
| 500 | ¥22.54368 | ¥11,271.84 |
| 1,000 | ¥21.46825 | ¥21,468.25 |
| 2,500 | ¥20.12556 | ¥50,313.90 |










