


CP30709N | |
|---|---|
DigiKey Part Number | 4654-CP30709N-ND |
Manufacturer | |
Manufacturer Product Number | CP30709N |
Description | DUALSLIM USB2.0 A-B BLACK PLASTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30709N Models |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Manufacturer CLIFF Electronic Components Ltd | Convert To (Adapter End) USB-B (USB TYPE-B), Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.72000 | ¥68.72 |
| 10 | ¥58.40300 | ¥584.03 |
| 25 | ¥54.74400 | ¥1,368.60 |
| 50 | ¥52.12900 | ¥2,606.45 |
| 100 | ¥49.64150 | ¥4,964.15 |
| 250 | ¥46.53428 | ¥11,633.57 |
| 500 | ¥44.31444 | ¥22,157.22 |
| 1,000 | ¥42.20171 | ¥42,201.71 |

