


CP30707NMB440 | |
|---|---|
DigiKey Part Number | 4654-CP30707NMB440-ND |
Manufacturer | |
Manufacturer Product Number | CP30707NMB440 |
Description | DUALSLIM BLACK MTL USB2 B-A 4-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-B (USB TYPE-B), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.48000 | ¥89.48 |
| 10 | ¥76.01800 | ¥760.18 |
| 25 | ¥71.25760 | ¥1,781.44 |
| 50 | ¥67.85540 | ¥3,392.77 |
| 100 | ¥64.61680 | ¥6,461.68 |
| 250 | ¥60.57344 | ¥15,143.36 |
| 500 | ¥57.68438 | ¥28,842.19 |
| 1,000 | ¥54.93428 | ¥54,934.28 |



