


CP30701MB3 | |
|---|---|
DigiKey Part Number | 4654-CP30701MB3-ND |
Manufacturer | |
Manufacturer Product Number | CP30701MB3 |
Description | DUALSLIM BLACK METAL USBC F-F M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Panel Mount, Feed Through |
Datasheet | Datasheet |
EDA/CAD Models | CP30701MB3 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-C (USB TYPE-C), Receptacle |
Series | Convert To (Adapter End) USB-C (USB TYPE-C), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Feed Through |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.30000 | ¥166.30 |
| 10 | ¥141.30500 | ¥1,413.05 |
| 25 | ¥132.45160 | ¥3,311.29 |
| 50 | ¥126.13180 | ¥6,306.59 |
| 100 | ¥120.11390 | ¥12,011.39 |
| 250 | ¥112.60120 | ¥28,150.30 |
| 500 | ¥107.23330 | ¥53,616.65 |











