
CP30210NMB | |
|---|---|
DigiKey Part Number | 4654-CP30210NMB-ND |
Manufacturer | |
Manufacturer Product Number | CP30210NMB |
Description | FT BLACK METAL USB 3.0 A-B CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-B (USB TYPE-B), Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.63000 | ¥178.63 |
| 10 | ¥151.84500 | ¥1,518.45 |
| 25 | ¥142.33640 | ¥3,558.41 |
| 50 | ¥135.54360 | ¥6,777.18 |
| 100 | ¥129.07730 | ¥12,907.73 |
| 250 | ¥121.00328 | ¥30,250.82 |
| 500 | ¥115.23512 | ¥57,617.56 |


