
CP30206NM3B | |
|---|---|
DigiKey Part Number | 4654-CP30206NM3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30206NM3B |
Description | FT BLACK METAL USB 3.0 B-A M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30206NM3B Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-B (USB TYPE-B), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.62000 | ¥179.62 |
| 10 | ¥152.63100 | ¥1,526.31 |
| 25 | ¥143.07440 | ¥3,576.86 |
| 50 | ¥136.24660 | ¥6,812.33 |
| 100 | ¥129.74800 | ¥12,974.80 |
| 250 | ¥121.63244 | ¥30,408.11 |
| 500 | ¥115.83436 | ¥57,917.18 |


