Binding Post Connector Standard Fluted Red Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL2160RA

DigiKey Part Number
4654-CL2160RA-ND
Manufacturer
Manufacturer Product Number
CL2160RA
Description
HI FI TERMINAL TP/6CS RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted Red Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Tray
Part Status
Active
Type
Standard
Head Style
Fluted
Termination
Threaded
Termination Thread
10-32
Current Rating (Amps)
30 A
Material - Body
Brass
Plating - Body
Gold
Color
Red
Cross Hole Diameter
0.157" (4.00mm)
Head Size
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Nut Material
-
Nut Plating
-
Panel Thickness
-
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.84000¥64.84
10¥55.12000¥551.20
25¥51.66760¥1,291.69
50¥49.20160¥2,460.08
100¥46.85200¥4,685.20
300¥43.35850¥13,007.55
500¥41.82468¥20,912.34
1,000¥39.83029¥39,830.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.