
CL1922Y1 | |
|---|---|
DigiKey Part Number | 4654-CL1922Y1-ND |
Manufacturer | |
Manufacturer Product Number | CL1922Y1 |
Description | MAINS INLET MS1A/Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - Appliance Inlet 250VAC |
Manufacturer CLIFF Electronic Components Ltd | Number of Positions 3 |
Series | Filter Type Unfiltered - Commercial |
Packaging Bag | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 HB, UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.12000 | ¥38.12 |
| 10 | ¥32.42700 | ¥324.27 |
| 25 | ¥30.39400 | ¥759.85 |
| 50 | ¥28.94000 | ¥1,447.00 |
| 100 | ¥27.55810 | ¥2,755.81 |
| 250 | ¥25.83284 | ¥6,458.21 |
| 500 | ¥24.60026 | ¥12,300.13 |
| 1,000 | ¥23.42675 | ¥23,426.75 |
| 2,500 | ¥21.96164 | ¥54,904.10 |


