Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1920RB1

DigiKey Part Number
4654-CL1920RB1-ND
Manufacturer
Manufacturer Product Number
CL1920RB1
Description
MS1SY 6.3 FASTON R-301(B62)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
CLIFF Electronic Components Ltd
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bag
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 19.60mm x 27.00mm
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 HB, UL94 V-0
Current Rating - Appliance Inlet
10A
Approval Agency
CB
Voltage Rating - Appliance Inlet
250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.77000¥19.77
10¥16.80500¥168.05
25¥15.75280¥393.82
50¥15.00020¥750.01
100¥14.28310¥1,428.31
300¥13.21740¥3,965.22
500¥12.74936¥6,374.68
1,000¥12.14085¥12,140.85
2,500¥11.38124¥28,453.10
Manufacturers Standard Package