
CL191930 | |
|---|---|
DigiKey Part Number | 4654-CL191930-ND |
Manufacturer | |
Manufacturer Product Number | CL191930 |
Description | MAINS INLET MS1X2P/A1 1/4" ST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features No Breaker/Switch |
Manufacturer CLIFF Electronic Components Ltd | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.70mm x 27.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.031" ~ 0.043" (0.80mm ~ 1.10mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 HB, UL94 V-0 |
Number of Positions 3 | Approval Agency CB |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.72000 | ¥25.72 |
| 10 | ¥21.86600 | ¥218.66 |
| 25 | ¥20.49320 | ¥512.33 |
| 50 | ¥19.51220 | ¥975.61 |
| 100 | ¥18.58020 | ¥1,858.02 |
| 300 | ¥17.19387 | ¥5,158.16 |
| 500 | ¥16.58514 | ¥8,292.57 |
| 1,000 | ¥15.79396 | ¥15,793.96 |
| 2,500 | ¥14.80587 | ¥37,014.68 |


