
CL1918 | |
|---|---|
DigiKey Part Number | 4654-CL1918-ND |
Manufacturer | |
Manufacturer Product Number | CL1918 |
Description | PLUG CP22S C13(RE-WIREABLE) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | CL1918 Models |
Category | Current Rating - Appliance Inlet 10A |
Manufacturer CLIFF Electronic Components Ltd | Voltage Rating - Appliance Inlet 250VAC |
Series | Number of Positions 3 |
Packaging Bag | Filter Type Unfiltered - Commercial |
Part Status Active | Accomodates a Fuse No |
Connector Style IEC 320-C13 | Mounting Type Free Hanging (In-Line) |
Connector Type Plug, Female Sockets | Termination Screw |



