
CL178886 | |
|---|---|
DigiKey Part Number | 4654-CL178886-ND |
Manufacturer | |
Manufacturer Product Number | CL178886 |
Description | KNOB K21 BLACK 1/4" D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 1/4" Shaft with No Indicator Black |
Datasheet | Datasheet |
EDA/CAD Models | CL178886 Models |
Category | Type Serrated |
Manufacturer CLIFF Electronic Components Ltd | Shaft Size 1/4" |
Series | Diameter 0.760" (19.30mm) |
Packaging Bag | Height 0.756" (19.20mm) |
Part Status Active | Indicator No Indicator |
Style Cylindrical with Skirt | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.80000 | ¥12.80 |
| 5 | ¥10.74400 | ¥53.72 |
| 10 | ¥10.03600 | ¥100.36 |
| 25 | ¥9.21080 | ¥230.27 |
| 50 | ¥8.66460 | ¥433.23 |
| 100 | ¥8.17570 | ¥817.57 |
| 300 | ¥7.50637 | ¥2,251.91 |
| 500 | ¥7.23318 | ¥3,616.59 |
| 1,000 | ¥6.89611 | ¥6,896.11 |




