Serrated Knob 0.236" (6.00mm) Shaft with No Indicator Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL178884

DigiKey Part Number
4654-CL178884-ND
Manufacturer
Manufacturer Product Number
CL178884
Description
KNOB K21 BLACK 6MM SF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Serrated Knob 0.236" (6.00mm) Shaft with No Indicator Black
Datasheet
 Datasheet
EDA/CAD Models
CL178884 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Serrated
Manufacturer
CLIFF Electronic Components Ltd
Shaft Size
0.236" (6.00mm)
Series
Diameter
0.760" (19.30mm)
Packaging
Bag
Height
0.756" (19.20mm)
Part Status
Active
Indicator
No Indicator
Style
Cylindrical with Skirt
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.80000¥12.80
5¥10.74400¥53.72
10¥10.03600¥100.36
25¥9.21080¥230.27
50¥8.66460¥433.23
100¥8.17570¥817.57
300¥7.50637¥2,251.91
500¥7.23318¥3,616.59
1,000¥6.89611¥6,896.11
Manufacturers Standard Package