New at DigiKey
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL178872

DigiKey Part Number
4654-CL178872-ND
Manufacturer
Manufacturer Product Number
CL178872
Description
KNOB K88S BLACK 6MM SPLINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Knurled, Straight
Manufacturer
CLIFF Electronic Components Ltd
Shaft Size
0.236" (6.00mm)
Series
Diameter
0.472" (12.00mm)
Packaging
Bag
Height
0.551" (14.00mm)
Part Status
Active
Indicator
Line on Top and Side
Style
Cylindrical
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.34000¥7.34
5¥6.10200¥30.51
10¥5.68100¥56.81
25¥5.19560¥129.89
50¥4.87200¥243.60
100¥4.58390¥458.39
300¥4.18907¥1,256.72
500¥4.02814¥2,014.07
1,000¥3.82982¥3,829.82
Manufacturers Standard Package