
CL170822FR | |
|---|---|
DigiKey Part Number | 4654-CL170822FR-ND |
Manufacturer | |
Manufacturer Product Number | CL170822FR |
Description | KNOB K87MAR BLK 6MM USAD WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Dot on Skirt Plastic Black |
Datasheet | Datasheet |
EDA/CAD Models | CL170822FR Models |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.988" (25.10mm) |
Packaging Bag | Height 0.657" (16.70mm) |
Part Status Active | Indicator Dot on Skirt |
Style Cylindrical with Skirt | Material Plastic |
Type Knurled, Straight | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.65000 | ¥10.65 |
| 5 | ¥8.94600 | ¥44.73 |
| 10 | ¥8.33800 | ¥83.38 |
| 25 | ¥7.64320 | ¥191.08 |
| 50 | ¥7.18360 | ¥359.18 |
| 100 | ¥6.77200 | ¥677.20 |
| 300 | ¥6.20783 | ¥1,862.35 |
| 500 | ¥5.97782 | ¥2,988.91 |
| 1,000 | ¥5.69423 | ¥5,694.23 |



