
CL159706PBA | |
|---|---|
DigiKey Part Number | 4654-CL159706PBA-ND |
Manufacturer | |
Manufacturer Product Number | CL159706PBA |
Description | TPP5CT PC BLACK RED ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard, Dual Fluted Black, Red |
Datasheet | Datasheet |
EDA/CAD Models | CL159706PBA Models |
Category | Termination Threaded and Wire Wrap |
Manufacturer CLIFF Electronic Components Ltd | Termination Thread 2BA |
Packaging Box | Current Rating (Amps) 30 A |
Part Status Active | Color Black, Red |
Type Standard, Dual | Cross Hole Diameter 0.157" (4.00mm) |
Head Style Fluted | Nut Plating Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.18000 | ¥64.18 |
| 20 | ¥51.90250 | ¥1,038.05 |
| 40 | ¥49.42150 | ¥1,976.86 |
| 60 | ¥48.02800 | ¥2,881.68 |
| 100 | ¥46.32770 | ¥4,632.77 |
| 260 | ¥43.30773 | ¥11,260.01 |
| 500 | ¥41.35626 | ¥20,678.13 |
| 1,000 | ¥39.38420 | ¥39,384.20 |









