


CL1232A | |
|---|---|
DigiKey Part Number | 4654-CL1232A-ND |
Manufacturer | |
Manufacturer Product Number | CL1232A |
Description | J/SKT S2/BBB BLK PC-A ASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | CL1232A Models |
Category | Internal Switch(s) Three Switches |
Mfr | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bag | Shielding Unshielded |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Connector Type Phone Jack | Current Rating (Amps) 5 A |
Gender Female | Body Color Black |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Polyamide (PA), Nylon |
Industry Recognized Mating Diameter | Contact Material Nickel Silver Alloy |
Actual Diameter 0.252" (6.40mm) | Panel Hole Size 0.441" (11.20mm) |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Thread Size 7/16"-20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL13345A | CLIFF Electronic Components Ltd | 174 | 4654-CL13345A-ND | ¥25.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥18.90500 | ¥189.05 |
| 25 | ¥17.72080 | ¥443.02 |
| 50 | ¥16.87580 | ¥843.79 |
| 100 | ¥16.06860 | ¥1,606.86 |
| 300 | ¥14.86947 | ¥4,460.84 |
| 500 | ¥14.34316 | ¥7,171.58 |
| 1,000 | ¥13.65873 | ¥13,658.73 |
| 2,500 | ¥12.80420 | ¥32,010.50 |







