
CL12327A | |
|---|---|
DigiKey Part Number | 4654-CL12327A-ND |
Manufacturer | |
Manufacturer Product Number | CL12327A |
Description | S2 BBB PCA 10MM GOLD ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | Features Mounting Hardware, Thread Lock |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Connector Type Phone Jack | Current Rating (Amps) 5 A |
Gender Female | Contact Material - Plating Gold |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA), Nylon |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Contact Material Nickel Silver Alloy |
Internal Switch(s) Three Switches |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4833.2320 | SCHURTER Inc. | 1,123 | 486-6556-ND | ¥53.34000 | Parametric Equivalent |
| ACJS-IH | Amphenol Sine Systems Corp | 715 | 889-ACJS-IH-ND | ¥15.55000 | Parametric Equivalent |
| ACJS-MHOP | Amphenol Sine Systems Corp | 1,157 | 889-ACJS-MHOP-ND | ¥12.82000 | Parametric Equivalent |
| NRJ6HF | Neutrik Americas, Inc. | 587 | 6473-NRJ6HF-ND | ¥11.70000 | Parametric Equivalent |
| NRJ6HF-1 | Neutrik Americas, Inc. | 575 | 6473-NRJ6HF-1-ND | ¥11.02000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥20.17100 | ¥201.71 |
| 25 | ¥18.90520 | ¥472.63 |
| 50 | ¥18.00220 | ¥900.11 |
| 100 | ¥17.14120 | ¥1,714.12 |
| 300 | ¥15.86240 | ¥4,758.72 |
| 500 | ¥15.30098 | ¥7,650.49 |
| 1,000 | ¥14.57082 | ¥14,570.82 |
| 2,500 | ¥13.65936 | ¥34,148.40 |









